74AHCT1G00SE-7 | ||
---|---|---|
DigiKey Part Number | 74AHCT1G00SE-7DITR-ND - Tape & Reel (TR) 74AHCT1G00SE-7DICT-ND - Cut Tape (CT) 74AHCT1G00SE-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AHCT1G00SE-7 | |
Description | IC GATE NAND 1CH 2-INP SOT353 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | NAND Gate IC 1 Channel SOT-353 | |
Datasheet | Datasheet | |
EDA/CAD Models | 74AHCT1G00SE-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.74000 | ¥17.40 |
25 | ¥1.45480 | ¥36.37 |
100 | ¥0.92190 | ¥92.19 |
250 | ¥0.71124 | ¥177.81 |
500 | ¥0.60634 | ¥303.17 |
1,000 | ¥0.41227 | ¥412.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.37188 | ¥1,115.64 |
6,000 | ¥0.32337 | ¥1,940.22 |
15,000 | ¥0.27486 | ¥4,122.90 |
30,000 | ¥0.25869 | ¥7,760.70 |
75,000 | ¥0.24252 | ¥18,189.00 |
150,000 | ¥0.21019 | ¥31,528.50 |