


LTC6803HG-4#PBF | |
|---|---|
DigiKey Part Number | LTC6803HG-4#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6803HG-4#PBF |
Description | IC BATT MON MULTI 1-12C 44SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 44-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6803HG-4#PBF Models |
Category | Fault Protection Over/Under Voltage |
Mfr | Interface Serial |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Battery Monitor | Package / Case 44-FSOP (0.209", 5.30mm Width) |
Battery Chemistry Multi-Chemistry | Supplier Device Package 44-SSOP |
Number of Cells 1 ~ 12 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥262.99000 | ¥262.99 |
| 10 | ¥212.80400 | ¥2,128.04 |
| 37 | ¥195.80216 | ¥7,244.68 |
| 111 | ¥185.63757 | ¥20,605.77 |
| 259 | ¥179.68243 | ¥46,537.75 |


