6069-410-059
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6069-410-059
6069-410-059
6069-410-020

6069-410-021

DigiKey Part Number
1286-6069-410-021-ND
Manufacturer
Manufacturer Product Number
6069-410-021
Description
DAQ DEVICE ANALOG INPUT USB 2.0
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Analog Input DAQ Device USB 2.0 Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digilent, Inc.
Series
Packaging
Box
Part Status
Active
Function
Analog Input
Type
DAQ Device
Bus Connection
USB 2.0
Front Connection
Screw Terminal
Number of Inputs and Type
8 - Analog (Differential), 8 - Digital
Input Range
±0.08V
Input Resolution
24 Bits
Number of Outputs and Type
8 - Digital
Output Range
-
Output Resolution
-
Bidirectional Channels
8
Sampling Rate (Per Second)
2 - Simultaneous
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,464.90000¥3,464.90
Manufacturers Standard Package