
XK-9XR-DMM-5 | |
|---|---|
DigiKey Part Number | 602-XK-9XR-DMM-5-ND |
Manufacturer | |
Manufacturer Product Number | XK-9XR-DMM-5 |
Description | XK-9XR-DMM-5 |
Manufacturer Standard Lead Time | 84 Weeks |
Customer Reference | |
Detailed Description | Digi XBee 900 RF MMT, EFR32 XBee® Transceiver, FHSS 902MHz ~ 928MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver, FHSS | |
Frequency | 902MHz ~ 928MHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | U.FL Antenna(s) Included | |
Utilized IC / Part | Digi XBee 900 RF MMT, EFR32 | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,645.62000 | ¥1,645.62 |



