WR31-U92A-DE1-TB | ||
---|---|---|
DigiKey Part Number | 602-1840-ND | |
Manufacturer | ||
Manufacturer Product Number | WR31-U92A-DE1-TB | |
Description | CELLULAR ROUTER GLOBAL HSPA 3G | |
Customer Reference | ||
Detailed Description | HSPA+ Router RS-232, USB | |
Datasheet | Datasheet | |
EDA/CAD Models | WR31-U92A-DE1-TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | HSPA+ | |
Frequency | 850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz | |
Applications | General Purpose | |
Interface | RS-232, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 21Mbps | |
Features | - | |
Note | - | |
Voltage - Supply | 9V ~ 30V |