WR31-L92A-DE1-TB | ||
---|---|---|
DigiKey Part Number | 602-2165-ND | |
Manufacturer | ||
Manufacturer Product Number | WR31-L92A-DE1-TB | |
Description | CELLULAR ROUTER GLOBAL HSPA 3G | |
Customer Reference | ||
Detailed Description | 3G HSPA+, LTE Router Ethernet, RS-232/422/485, USB | |
Datasheet | Datasheet | |
EDA/CAD Models | WR31-L92A-DE1-TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | HSPA+, LTE | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.5GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz | |
Applications | General Purpose | |
Interface | Ethernet, RS-232/422/485, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 300Mbps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,066.67000 | ¥8,066.67 |