Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Module/Board Type | MPU Core | |
Core Processor | Rabbit 6000 | |
Co-Processor | - | |
Speed | 162.5MHz | |
Flash Size | 4MB | |
RAM Size | 1.032MB (Internal), 1MB (External) | |
Connector Type | Edge Connector - 52 | |
Size / Dimension | 1.200" L x 2.000" W (30.00mm x 51.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥702.99000 | ¥702.99 |