5972903507F | ||
---|---|---|
DigiKey Part Number | 350-2325-2-ND - Tape & Reel (TR) 350-2325-1-ND - Cut Tape (CT) 350-2325-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5972903507F | |
Description | LED COOL WHT CLEAR 0605 SMD R/A | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | White LED Indication - Discrete 3.1V 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.55mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 10mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
10 | ¥9.63900 | ¥96.39 |
100 | ¥7.13160 | ¥713.16 |
500 | ¥6.55312 | ¥3,276.56 |
1,000 | ¥5.39668 | ¥5,396.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.12682 | ¥15,380.46 |
6,000 | ¥5.01117 | ¥30,067.02 |
15,000 | ¥4.89552 | ¥73,432.80 |