
SMS1105UWDW | |
|---|---|
DigiKey Part Number | 492-1281-2-ND - Tape & Reel (TR) 492-1281-1-ND - Cut Tape (CT) 492-1281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS1105UWDW |
Description | LED WHT/WARM DIFF 2PLCC SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White, Warm LED Indication - Discrete 3.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | SMS1105UWDW Models |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Package / Case 2-SMD, J-Lead |
Configuration Standard | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 2.80mm L x 1.20mm W |
Millicandela Rating | Height (Max) 0.80mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 2.50mm x 0.80mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.83000 | ¥11.83 |
| 10 | ¥8.37800 | ¥83.78 |
| 100 | ¥6.28110 | ¥628.11 |
| 500 | ¥5.35086 | ¥2,675.43 |
| 1,000 | ¥5.04677 | ¥5,046.77 |
| 2,000 | ¥4.78883 | ¥9,577.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥4.57039 | ¥18,281.56 |
| 8,000 | ¥4.38549 | ¥35,083.92 |
| 12,000 | ¥4.29081 | ¥51,489.72 |





