IN-S121ASUW | ||
---|---|---|
DigiKey Part Number | 1830-1038-2-ND - Tape & Reel (TR) 1830-1038-1-ND - Cut Tape (CT) 1830-1038-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IN-S121ASUW | |
Description | LED WHITE CLEAR 1208 SMD R/A | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | White LED Indication - Discrete 3.2V 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Clear | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.10mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.20200 | ¥22.02 |
100 | ¥1.26400 | ¥126.40 |
1,000 | ¥0.98900 | ¥989.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.90660 | ¥2,719.80 |
6,000 | ¥0.82418 | ¥4,945.08 |
15,000 | ¥0.76923 | ¥11,538.45 |
30,000 | ¥0.74176 | ¥22,252.80 |
75,000 | ¥0.71429 | ¥53,571.75 |