564-0x00-222(F)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5640200222F

DigiKey Part Number
350-1756-ND
Manufacturer
Manufacturer Product Number
5640200222F
Description
LED CBI 3MM 3X1 GREEN LOW CUR RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 3) Diffused, Tinted 1.9V 2mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green (x 3)
Wavelength - Peak
565nm
Configuration
3 High
Current
2mA
Millicandela Rating
1.6mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
-
Lens Size
-
Voltage Rating
1.9V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.86000¥28.86
10¥21.12800¥211.28
100¥16.53730¥1,653.73
500¥14.52332¥7,261.66
1,000¥13.86788¥13,867.88
2,000¥13.31308¥26,626.16
5,000¥12.70880¥63,544.00