5590203027F | ||
---|---|---|
DigiKey Part Number | 350-2994-ND | |
Manufacturer | ||
Manufacturer Product Number | 5590203027F | |
Description | LED PMI SNAP-IN GRN PVC FREE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Green 60° 12V 15mA Wire Leads - 14" (355.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | 565nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 14" (355.60mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.37000 | ¥36.37 |
10 | ¥25.69800 | ¥256.98 |
100 | ¥21.04840 | ¥2,104.84 |
1,000 | ¥16.27602 | ¥16,276.02 |
5,000 | ¥15.29700 | ¥76,485.00 |