
TEL0149 | |
|---|---|
DigiKey Part Number | 1738-TEL0149-ND |
Manufacturer | |
Manufacturer Product Number | TEL0149 |
Description | GRAVITY: BLE SENSOR BEACON PACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Low Energy (BLE) RF Gravity Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | RF | |
Function | Bluetooth Low Energy (BLE) | |
Utilized IC / Part | - | |
Contents | Board(s), Accessories | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥123.21000 | ¥123.21 |



