DFM8001 - Energy Harvesting Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT0197

DigiKey Part Number
1738-KIT0197-ND
Manufacturer
Manufacturer Product Number
KIT0197
Description
EVAL BOARD FOR DFM8001
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
DFM8001 - Energy Harvesting Power Management Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
DFRobot
Utilized IC / Part
DFM8001
Packaging
Box
Primary Attributes
Solar Power
Part Status
Active
Secondary Attributes
3.3V ~ 5.5V Supply
Type
Power Management
Contents
Board(s)
Function
Energy Harvesting
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥139.76000¥139.76
Manufacturers Standard Package