Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | - | |
Voltage - Rated | 3.3 V ~ 5 V | |
Beam Angle | - | |
Operating Temperature | -10°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.15000 | ¥118.15 |