DFRduino Mega 2560 V3.0 Inventor Kit Arduino MEGA R3 Shield, Gravity Arduino IDE Starter Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT0013

DigiKey Part Number
KIT0013-ND
Manufacturer
Manufacturer Product Number
KIT0013
Description
GRAVITY: D3 KIT - A COMPREHENSIV
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DFRduino Mega 2560 V3.0 Inventor Kit Arduino MEGA R3 Shield, Gravity Arduino IDE Starter Kit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Main Purpose
Inventor Kit
Manufacturer
DFRobot
Interconnect System
Arduino MEGA R3 Shield, Gravity
Series
Suggested Programming Environment
Arduino IDE
Packaging
Bulk
Utilized IC / Part
ATmega2560
Part Status
Active
Included MCU/MPU Board(s)
DFRduino Mega 2560 V3.0
Kit Type
Starter Kit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,265.91000¥2,265.91
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
DFR0017GRAVITY DIGITAL 5A RELAY MODULE1
DFR0191DFRDUINO MEGA 2560 ATMEGA25601
DFR0032GRAVITY: DIGITAL BUZZER MODULE1
SEN0114SOIL MOISTURE SENSOR (ARDUINO CO1
DFR0034GRAVITY:ANALOG SOUND SENSOR1
Show More