


DFR0191 | |
|---|---|
DigiKey Part Number | DFR0191-ND |
Manufacturer | |
Manufacturer Product Number | DFR0191 |
Description | DFRDUINO MEGA 2560 ATMEGA2560 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ATmega2560 DFRduino Mega 2560 V3.0 AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part ATmega2560 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Arduino MEGA R3 Shield |
Type MCU 8-Bit | Suggested Programming Environment Arduino |
Core Processor AVR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A000067 | Arduino | 2,340 | 1050-1018-ND | ¥412.67000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥201.62000 | ¥201.62 |











