Image for ROB0117 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROB0117

DigiKey Part Number
ROB0117-ND
Manufacturer
Manufacturer Product Number
ROB0117
Description
CHEROKEY: A 4WD ARDUINO BASIC RO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DFRobot Romeo BLE Arduino R3 Shield, Gravity Arduino IDE Wheeled Robotics Kit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Utilized IC / Part
ATmega328P, URM37
Manufacturer
DFRobot
Interconnect System
Arduino R3 Shield, Gravity
Series
Suggested Programming Environment
Arduino IDE
Packaging
Bulk
Included MCU/MPU Board(s)
DFRobot Romeo BLE
Part Status
Active
Contents
Board(s), Chassis, Components, Hardware, Motor(s), Servo(s), Wheel(s)
Configuration
Wheeled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥931.20000¥931.20
Manufacturers Standard Package
Kit Contents
Part NumberDescriptionQuantity
SEN0001ULT SEN TX/RX 3.3V/5V1
DFR0305ROMEO BLE ATMEGA328P/CC25401
FIT0016GEARMOTOR 160 RPM 6V W/ BACK SH4
SER0020SERVOMOTOR RC 4.8-6V STND 5KG1
FIT0006URM ULTRASONIC MOUNTING BRACKET1