FIT0397
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0397

DigiKey Part Number
FIT0397-ND
Manufacturer
Manufacturer Product Number
FIT0397
Description
GEARMOTOR 168 RPM 12V W/ ENCODER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 168 RPM Absolute 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
-
Voltage - Rated
12VDC
RPM
168 RPM
Torque - Rated (oz-in / mNm)
236.1 / 1667
Power - Rated
-
Encoder Type
Absolute
Size / Dimension
Round - 1.732" Dia (44.00mm)
Diameter - Shaft
0.394" (10.00mm)
Length - Shaft and Bearing
1.059" (26.90mm)
Mounting Hole Spacing
1.378" (35.00mm)
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
27
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
2 lbs (907.2 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥962.42000¥962.42
Manufacturers Standard Package