DC Motor Gearmotor 159 RPM Incremental 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Gearmotor 159 RPM Incremental 12VDC
Basics of Brushless DC Motors - Another Teaching Moment

FIT0441

DigiKey Part Number
1738-1157-ND
Manufacturer
Manufacturer Product Number
FIT0441
Description
GEARMOTOR 159 RPM 12V BRUSHLESS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 159 RPM Incremental 12VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Encoder Type
Incremental
Manufacturer
DFRobot
Size / Dimension
Round - 0.984" Dia (25.00mm)
Packaging
Bulk
Diameter - Shaft
0.157" (4.00mm)
Part Status
Active
Length - Shaft and Bearing
0.472" (12.00mm)
Type
DC Motor
Mounting Hole Spacing
0.669" (17.00mm)
Function
Gearmotor
Termination Style
Wire Leads with Connector
Voltage - Rated
12VDC
Features
Integrated Controller
RPM
159 RPM
Gear Reduction Ratio
45
Torque - Rated (oz-in / mNm)
33.33 / 235.4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 290
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥176.68000¥176.68
Manufacturers Standard Package