
DFR0830 | |
|---|---|
DigiKey Part Number | 1738-DFR0830-ND |
Manufacturer | |
Manufacturer Product Number | DFR0830 |
Description | GRAVITY DIGITAL 360 TILT SENSOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tilt Switch Sensor Arduino, Gravity Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino, Gravity | |
Type | Sensor | |
Function | Tilt Switch | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | Mind+ | |
Interconnect System | Gravity | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.67000 | ¥20.67 |




