THB1548AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THB1548AG

DigiKey Part Number
603-1694-ND
Manufacturer
Manufacturer Product Number
THB1548AG
Description
FAN AXIAL 172X50.8MM 48VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Rectangular/Rounded - 172mm L x 150mm H Ball 527.5 CFM (14.77m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
THB1548AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
50.80mm
Air Flow
527.5 CFM (14.77m³/min)
Static Pressure
3.780 in H2O (941.6 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
77.0dB(A)
Power (Watts)
144 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
1.9 lbs (900.0 g)
Current Rating (Amps)
3.00A
Voltage Range
36 ~ 60VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
80000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,048.60000¥1,048.60
16¥809.69063¥12,955.05
32¥791.61844¥25,331.79