Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 170.9 CFM (4.79m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFB1212SHE-F00

DigiKey Part Number
603-1081-ND
Manufacturer
Manufacturer Product Number
FFB1212SHE-F00
Description
FAN AXIAL 120X38MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 170.9 CFM (4.79m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
FFB1212SHE-F00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
56.5dB(A)
Mfr
Power (Watts)
18 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.816 lb (370.13 g)
Width
38.00mm
Current Rating (Amps)
1.50A
Air Flow
170.9 CFM (4.79m³/min)
Voltage Range
7 ~ 13.2VDC
Static Pressure
0.563 in H2O (140.2 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,988
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥285.21000¥285.21
10¥232.92600¥2,329.26
36¥232.91611¥8,384.98
Manufacturers Standard Package