DSOL-1367-05C | ||
---|---|---|
DigiKey Part Number | 1144-DSOL-1367-05C-ND | |
Manufacturer | ||
Manufacturer Product Number | DSOL-1367-05C | |
Description | SOLENOID PULL 1-1/4" 5VDC 100% | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Continuous Duty Solenoid Open Frame (Pull) Type 1.250" (31.75mm) Stroke 5VDC Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Continuous | |
Voltage - Rated | 5VDC | |
Stroke Length | 1.250" (31.75mm) | |
Power (Watts) | 13 W | |
DC Resistance (DCR) | 1.9Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | - | |
Diameter - Shaft | 0.500" (12.70mm) | |
Shaft Detail | Clevis | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.16000 | ¥216.16 |
10 | ¥205.36400 | ¥2,053.64 |
25 | ¥194.55880 | ¥4,863.97 |
50 | ¥183.74820 | ¥9,187.41 |
100 | ¥172.93950 | ¥17,293.95 |
250 | ¥162.13100 | ¥40,532.75 |
500 | ¥151.32234 | ¥75,661.17 |