Continuous Duty Solenoid Open Frame (Pull) Type 0.500" (12.70mm) Stroke 5VDC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Continuous Duty Solenoid Open Frame (Pull) Type 0.500" (12.70mm) Stroke 5VDC Chassis Mount
Delta Standard Solenoid Products | Digi-Key Daily

DSOL-0630-05C

DigiKey Part Number
1144-1402-ND
Manufacturer
Manufacturer Product Number
DSOL-0630-05C
Description
SOLENOID PULL CONTINUOUS 5V
Customer Reference
Detailed Description
Continuous Duty Solenoid Open Frame (Pull) Type 0.500" (12.70mm) Stroke 5VDC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
4 W
Manufacturer
Delta Electronics
DC Resistance (DCR)
6Ohm
Series
Mounting Type
Chassis Mount
Packaging
Box
Termination Style
Quick Connect - 0.187" (4.7mm)
Part Status
Active
Size / Dimension
1.160" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm)
Technology
Electromechanical
Diameter - Shaft
0.250" (6.35mm)
Type
Open Frame (Pull)
Shaft Detail
Clevis
Duty Cycle
Continuous
Weight
0.176 lb (79.83 g)
Voltage - Rated
5VDC
Base Product Number
Stroke Length
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥146.26000¥146.26
10¥130.27800¥1,302.78
25¥124.40840¥3,110.21