DSOS-0416-05D | ||
---|---|---|
DigiKey Part Number | 1144-1397-ND | |
Manufacturer | ||
Manufacturer Product Number | DSOS-0416-05D | |
Description | DC SOLENOID, OPEN FRAME PUSH TYP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Intermittent Duty Solenoid Open Frame (Push) Type 0.060" (1.52mm) Stroke 5VDC Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Push) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 5VDC | |
Stroke Length | 0.060" (1.52mm) | |
Power (Watts) | 3.3 W | |
DC Resistance (DCR) | 7.55Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Size / Dimension | 0.622" L x 0.304" W x 0.393" H (15.80mm x 7.72mm x 9.98mm) | |
Diameter - Shaft | 0.165" (4.19mm) | |
Shaft Detail | Round | |
Weight | 0.013 lb (5.9 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.93000 | ¥65.93 |
10 | ¥61.80300 | ¥618.03 |
25 | ¥54.93920 | ¥1,373.48 |
50 | ¥52.19080 | ¥2,609.54 |
100 | ¥49.44330 | ¥4,944.33 |
250 | ¥43.94988 | ¥10,987.47 |
500 | ¥41.20294 | ¥20,601.47 |
1,000 | ¥38.45616 | ¥38,456.16 |