DSOL-1351-05C | ||
---|---|---|
DigiKey Part Number | 1144-DSOL-1351-05C-ND | |
Manufacturer | ||
Manufacturer Product Number | DSOL-1351-05C | |
Description | SOLENOID PULL 1" 5VDC 100% | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Continuous Duty Solenoid Open Frame (Pull) Type 1.000" (25.40mm) Stroke 5VDC Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Continuous | |
Voltage - Rated | 5VDC | |
Stroke Length | 1.000" (25.40mm) | |
Power (Watts) | 11 W | |
DC Resistance (DCR) | 2.3Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 1.968" L x 1.574" W x 1.417" H (49.99mm x 39.98mm x 35.99mm) | |
Diameter - Shaft | 0.500" (12.70mm) | |
Shaft Detail | Clevis | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥194.57000 | ¥194.57 |
10 | ¥184.81100 | ¥1,848.11 |
25 | ¥175.08680 | ¥4,377.17 |
50 | ¥165.35900 | ¥8,267.95 |
100 | ¥155.63230 | ¥15,563.23 |
250 | ¥145.90516 | ¥36,476.29 |
500 | ¥136.17808 | ¥68,089.04 |