DSTL-0840-05 | ||
---|---|---|
DigiKey Part Number | 1144-1289-ND | |
Manufacturer | ||
Manufacturer Product Number | DSTL-0840-05 | |
Description | SOLENOID PULL CONTINUOUS 5V | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.500" (12.70mm) Stroke 5VDC Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | DSTL-0840-05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | Continuous | |
Voltage - Rated | 5VDC | |
Stroke Length | 0.500" (12.70mm) | |
Power (Watts) | 7.6 W | |
DC Resistance (DCR) | 3.3Ohm | |
Bushing Thread | 9/16-18 UNF-2A | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 0.772" Dia x 1.575" L (19.60mm x 40.00mm) | |
Diameter - Shaft | 0.307" (7.80mm) | |
Shaft Detail | Clevis | |
Weight | 0.212 lb (96.16 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.86000 | ¥255.86 |
10 | ¥243.04600 | ¥2,430.46 |
25 | ¥230.25280 | ¥5,756.32 |