DSML-0224-05 | ||
---|---|---|
DigiKey Part Number | 1144-1320-ND | |
Manufacturer | ||
Manufacturer Product Number | DSML-0224-05 | |
Description | SOLENOID PULL PULSE 5V | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Pulse Duty Solenoid Open Frame (Pull) Type 0.200" (5.08mm) Stroke 5VDC Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | DSML-0224-05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Pulse | |
Voltage - Rated | 5VDC | |
Stroke Length | 0.200" (5.08mm) | |
Power (Watts) | 13 W | |
DC Resistance (DCR) | 1.9Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 0.910" L x 0.280" W x 0.330" H (23.11mm x 7.11mm x 8.38mm) | |
Diameter - Shaft | 0.130" (3.30mm) | |
Shaft Detail | Round | |
Weight | 0.012 lb (5.44 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.55000 | ¥85.55 |
10 | ¥80.17600 | ¥801.76 |
25 | ¥71.26720 | ¥1,781.68 |
50 | ¥67.70220 | ¥3,385.11 |
100 | ¥64.13880 | ¥6,413.88 |
250 | ¥57.01240 | ¥14,253.10 |
500 | ¥53.44904 | ¥26,724.52 |
1,000 | ¥49.88586 | ¥49,885.86 |