B12P-255-B-3 | ||
---|---|---|
DigiKey Part Number | 2024-1034-ND | |
Manufacturer | ||
Manufacturer Product Number | B12P-255-B-3 | |
Description | OPEN FRAME SOLENOID B12P - 12 VD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Intermittent Duty Solenoid Open Frame (Push) Type 0.100" (2.54mm) Stroke 12VDC Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | B12P-255-B-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Push) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.100" (2.54mm) | |
Power (Watts) | 5.2 W | |
DC Resistance (DCR) | 27.7Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 0.630" L x 0.320" W x 0.400" H (16.00mm x 8.13mm x 10.16mm) | |
Diameter - Shaft | 0.157" (4.00mm) | |
Shaft Detail | Groove | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥199.47000 | ¥199.47 |
10 | ¥189.53500 | ¥1,895.35 |
25 | ¥179.55880 | ¥4,488.97 |
40 | ¥169.58375 | ¥6,783.35 |
80 | ¥159.60713 | ¥12,768.57 |
250 | ¥149.63212 | ¥37,408.03 |
500 | ¥139.65658 | ¥69,828.29 |