DSOL-1151-12C | ||
---|---|---|
DigiKey Part Number | 1144-DSOL-1151-12C-ND | |
Manufacturer | ||
Manufacturer Product Number | DSOL-1151-12C | |
Description | SOLENOID PULL 3/4" 12VDC 100% | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Continuous Duty Solenoid Open Frame (Pull) Type 0.750" (19.05mm) Stroke 12VDC Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Continuous | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.750" (19.05mm) | |
Power (Watts) | 7.5 W | |
DC Resistance (DCR) | 19.2Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 1.968" L x 1.140" W x 0.984" H (49.99mm x 28.96mm x 24.99mm) | |
Diameter - Shaft | 0.433" (11.00mm) | |
Shaft Detail | Clevis | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.63000 | ¥190.63 |
10 | ¥181.13200 | ¥1,811.32 |
25 | ¥171.59680 | ¥4,289.92 |
50 | ¥162.06560 | ¥8,103.28 |
100 | ¥152.53230 | ¥15,253.23 |
250 | ¥142.99884 | ¥35,749.71 |
500 | ¥133.46550 | ¥66,732.75 |