Continuous Duty Solenoid Open Frame Latching (Pull) Type 0.500" (12.70mm) Stroke 12VDC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Continuous Duty Solenoid Open Frame Latching (Pull) Type 0.500" (12.70mm) Stroke 12VDC Chassis Mount
DSML-0630-12C
DSML-0630-12C
Delta Standard Solenoid Products | Digi-Key Daily

DSML-0630-12C

DigiKey Part Number
1144-1419-ND
Manufacturer
Manufacturer Product Number
DSML-0630-12C
Description
SOLENOID LATCH PULL CONT 12V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Continuous Duty Solenoid Open Frame Latching (Pull) Type 0.500" (12.70mm) Stroke 12VDC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
DSML-0630-12C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Stroke Length
0.500" (12.70mm)
Manufacturer
Delta Electronics
Power (Watts)
4 W
Series
DC Resistance (DCR)
38Ohm
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Quick Connect - 0.187" (4.7mm)
Technology
Electromechanical
Size / Dimension
1.200" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm)
Type
Open Frame Latching (Pull)
Diameter - Shaft
0.250" (6.35mm)
Duty Cycle
Continuous
Shaft Detail
Clevis
Voltage - Rated
12VDC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
686¥138.15003¥94,770.92