DSML-1153-12C | ||
---|---|---|
DigiKey Part Number | 1144-1410-ND | |
Manufacturer | ||
Manufacturer Product Number | DSML-1153-12C | |
Description | SOLENOID LATCH PULL CONT 12V | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Continuous Duty Solenoid Open Frame Latching (Pull) Type 0.750" (19.05mm) Stroke 12VDC Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame Latching (Pull) | |
Duty Cycle | Continuous | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.750" (19.05mm) | |
Power (Watts) | 7 W | |
DC Resistance (DCR) | 20Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110"/0.187" | |
Size / Dimension | 2.010" L x 1.000" W x 1.220" H (51.05mm x 25.40mm x 30.99mm) | |
Diameter - Shaft | 0.438" (11.13mm) | |
Shaft Detail | Clevis | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DSML-1153 Series Datasheet |
Video File | Delta Standard Solenoid Products | Digi-Key Daily Delta DSML Series Latching Solenoids | Digi-Key Daily |
Featured Product | DSML Series Latching Solenoids |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8505.90.7501 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.15000 | ¥190.15 |
10 | ¥169.01200 | ¥1,690.12 |
25 | ¥160.55920 | ¥4,013.98 |
50 | ¥152.10980 | ¥7,605.49 |
100 | ¥143.65880 | ¥14,365.88 |
250 | ¥130.98292 | ¥32,745.73 |
500 | ¥122.53224 | ¥61,266.12 |
Attribute | Description |
---|---|
Other Names | 1144-1410 |
Standard Package | 99 |