DSML-1153-12E | ||
---|---|---|
DigiKey Part Number | 1144-1411-ND | |
Manufacturer | ||
Manufacturer Product Number | DSML-1153-12E | |
Description | SOLENOID LATCH PULL INTER 12V | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Intermittent Duty Solenoid Open Frame Latching (Pull) Type 0.750" (19.05mm) Stroke 12VDC Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame Latching (Pull) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.750" (19.05mm) | |
Power (Watts) | 20 W | |
DC Resistance (DCR) | 7.5Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110"/0.187" | |
Size / Dimension | 2.010" L x 1.000" W x 1.220" H (51.05mm x 25.40mm x 30.99mm) | |
Diameter - Shaft | 0.438" (11.13mm) | |
Shaft Detail | Clevis | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.98000 | ¥134.98 |
10 | ¥119.98000 | ¥1,199.80 |
25 | ¥113.98120 | ¥2,849.53 |
99 | ¥105.61646 | ¥10,456.03 |