195204-227 | ||
---|---|---|
DigiKey Part Number | 2024-1075-ND | |
Manufacturer | ||
Manufacturer Product Number | 195204-227 | |
Description | TUBULAR SOLENOID STA PULL 3/4 X | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Intermittent Duty Solenoid Closed Frame (Pull), Tubular Type 0.625" (15.88mm) Stroke 12VDC Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Pull), Tubular | |
Duty Cycle | Intermittent | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.625" (15.88mm) | |
Power (Watts) | 27.3 W | |
DC Resistance (DCR) | 5.3Ohm | |
Bushing Thread | 9/16-18 UNF | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 0.750" Dia x 1.500" L (19.05mm x 38.10mm) | |
Diameter - Shaft | 0.308" (7.82mm) | |
Shaft Detail | Clevis | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥652.47000 | ¥652.47 |
50 | ¥549.45140 | ¥27,472.57 |
100 | ¥515.11060 | ¥51,511.06 |