DSOL-0830-12E | ||
---|---|---|
DigiKey Part Number | 1144-DSOL-0830-12E-ND | |
Manufacturer | ||
Manufacturer Product Number | DSOL-0830-12E | |
Description | DC SOLENOID, 12VDC, 12.5W, STROK | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Intermittent Duty Solenoid Open Frame (Pull) Type 0.500" (12.70mm) Stroke 12VDC Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.500" (12.70mm) | |
Power (Watts) | 12.5 W | |
DC Resistance (DCR) | 11.5Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 1.160" L x 0.940" W x 0.780" H (29.46mm x 23.88mm x 19.81mm) | |
Diameter - Shaft | 0.312" (7.93mm) | |
Shaft Detail | Clevis | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.11000 | ¥213.11 |
10 | ¥202.46000 | ¥2,024.60 |
343 | ¥159.83708 | ¥54,824.12 |