195203-237 | ||
---|---|---|
DigiKey Part Number | 2024-1073-ND | |
Manufacturer | ||
Manufacturer Product Number | 195203-237 | |
Description | TUBULAR SOLENOID STA PUSH 1/2 X | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Continuous Duty Solenoid Closed Frame (Push), Tubular Type 0.250" (6.35mm) Stroke 24VDC Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 195203-237 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledex Dormeyer Saia, a Division of Johnson Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Closed Frame (Push), Tubular | |
Duty Cycle | Continuous | |
Voltage - Rated | 24VDC | |
Stroke Length | 0.250" (6.35mm) | |
Power (Watts) | 4.1 W | |
DC Resistance (DCR) | 141.9Ohm | |
Bushing Thread | 3/8-32 UNEF | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 0.500" Dia x 1.000" L (12.70mm x 25.40mm) | |
Diameter - Shaft | 0.062" (1.58mm) | |
Shaft Detail | Round | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥231.13000 | ¥231.13 |
50 | ¥196.47320 | ¥9,823.66 |
100 | ¥184.91580 | ¥18,491.58 |