DRL-24V75W1AZ | ||
---|---|---|
DigiKey Part Number | 1145-DRL-24V75W1AZ-ND | |
Manufacturer | ||
Manufacturer Product Number | DRL-24V75W1AZ | |
Description | AC/DC DIN RAIL 24V 75W - LYTE | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3.125A | |
Power (Watts) | 75W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 89% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Size / Dimension | 4.87" L x 1.06" W x 4.02" H (123.7mm x 26.9mm x 102.1mm) | |
Approval Agency | CB, CCC, CE, cTUVus, TUV, UKCA | |
Standard Number | 60950-1; 61010-1; 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.40000 | ¥260.40 |
10 | ¥239.85300 | ¥2,398.53 |
28 | ¥226.14393 | ¥6,332.03 |
56 | ¥219.29214 | ¥12,280.36 |
112 | ¥205.58625 | ¥23,025.66 |
252 | ¥188.45405 | ¥47,490.42 |