AC or DC DIN Rail Power Supply 1 Output 12V 6.25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 12V 6.25A
Delta Electronics (Americas) LYTE II DIN-Rail Power Supplies PIO | DigiKey

DRL-12V75W1AZ

DigiKey Part Number
1145-DRL-12V75W1AZ-ND
Manufacturer
Manufacturer Product Number
DRL-12V75W1AZ
Description
AC/DC DIN RAIL 12V 75W - LYTE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 6.25A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
6.25A
Manufacturer
Delta Electronics
Power (Watts)
75W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
ITE (Commercial), Laboratory
Part Status
Active
Efficiency
87.5%
Input Type
AC or DC
Operating Temperature
-20°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, PFC, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
4.87" L x 1.06" W x 4.02" H (123.7mm x 26.9mm x 102.1mm)
DC Voltage - Input (Min)
120V
Approval Agency
CB, CCC, CE, cTUVus, TUV, UKCA
DC Voltage - Input (Max)
375V
Standard Number
60950-1; 61010-1; 62368-1
Voltage - Output 1
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 174
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥280.52000¥280.52
10¥246.57000¥2,465.70
28¥232.74429¥6,516.84
56¥223.87464¥12,536.98
112¥215.34482¥24,118.62
252¥205.77556¥51,855.44
Manufacturers Standard Package