AC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 24V 10A
Delta Electronics (Americas) LYTE II DIN-Rail Power Supplies PIO | DigiKey

DRL-24V240W1AA

DigiKey Part Number
1145-1212-ND
Manufacturer
Manufacturer Product Number
DRL-24V240W1AA
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
EDA/CAD Models
DRL-24V240W1AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
240W
Manufacturer
Delta Electronics
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
90%
Part Status
Not For New Designs
Operating Temperature
-20°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, IP20, Load Sharing, PFC, Universal Input
Number of Outputs
1
Size / Dimension
4.63" L x 2.36" W x 4.87" H (117.6mm x 60.0mm x 123.6mm)
AC Voltage - Input
85 ~ 264 VAC
Approval Agency
CB, CCC, CE, cURus, TUV
Voltage - Output 1
24V
Base Product Number
Current - Output (Max)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥877.28000¥877.28
16¥750.99313¥12,015.89
32¥732.38563¥23,436.34