Terminal Block Connector 2 Position Disconnect Black 10-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Black 10-28 AWG
3036505
3036505
Terminal Blocks from Phoenix Contact – Well Tested

3036505

DigiKey Part Number
277-3549-ND
Manufacturer
Manufacturer Product Number
3036505
Description
CONN TERM BLK DISCONN 10-28AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Black 10-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
3036505 Models
Product Attributes
Filter Similar Products
Category
Voltage - IEC
24V
Manufacturer
Phoenix Contact
Current - UL
30 A
Series
Voltage - UL
300V
Packaging
Bulk
Wire Gauge or Range - AWG
10-28 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.08-6mm²
Type
Disconnect
Features
LED
Disconnect Type
Fuse, Removable Plug
Color
Black
Number of Positions
2
Fuse Type
Blade, C
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
8.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm
Current - IEC
30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 769
Factory Stock: 635
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥143.98000¥143.98
Manufacturers Standard Package