
DRF-24V480W1GBA | |
|---|---|
DigiKey Part Number | 1145-DRF-24V480W1GBA-ND |
Manufacturer | |
Manufacturer Product Number | DRF-24V480W1GBA |
Description | AC/DC DIN RAIL 24V 480W COATED |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Category | Power (Watts) 480W |
Manufacturer Delta Electronics | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial), Laboratory |
Packaging Box | Efficiency 95% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 4.87" L x 2.20" W x 4.60" H (123.7mm x 55.9mm x 116.8mm) |
AC Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, cURus, EAC, KC, TUV, UKCA |
Voltage - Output 1 24V | Standard Number 60950-1; 61010-1; 62368-1 |
Current - Output (Max) 20A | Minimum Load Required No |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,411.19000 | ¥1,411.19 |
| 14 | ¥1,217.13643 | ¥17,039.91 |
| 28 | ¥1,170.75679 | ¥32,781.19 |
| 56 | ¥1,126.14161 | ¥63,063.93 |







