AC DIN Rail Power Supply 1 Output 48V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRF-48V480W1GBA

DigiKey Part Number
1145-DRF-48V480W1GBA-ND
Manufacturer
Manufacturer Product Number
DRF-48V480W1GBA
Description
AC/DC DIN RAIL 48V 480W COATED
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 10A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
480W
Manufacturer
Delta Electronics
Voltage - Isolation
4 kV
Series
Applications
ITE (Commercial), Laboratory
Packaging
Box
Efficiency
95%
Part Status
Active
Operating Temperature
-30°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, PFC, Universal Input
Number of Outputs
1
Size / Dimension
4.87" L x 2.20" W x 4.60" H (123.7mm x 55.9mm x 116.8mm)
AC Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE, cURus, EAC, KC, TUV, UKCA
Voltage - Output 1
48V
Standard Number
60950-1; 61010-1; 62368-1
Current - Output (Max)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,411.19000¥1,411.19
14¥1,217.13643¥17,039.91
28¥1,170.75679¥32,781.19
56¥1,126.14161¥63,063.93