
DRF-48V120W1GBA | |
|---|---|
DigiKey Part Number | 1145-DRF-48V120W1GBA-ND |
Manufacturer | |
Manufacturer Product Number | DRF-48V120W1GBA |
Description | AC/DC DIN RAIL 48V 120W COATED |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 2.5A |
Datasheet | Datasheet |
Category | Power (Watts) 120W |
Manufacturer Delta Electronics | Voltage - Isolation 4 kV |
Series | Applications ITE (Commercial), Laboratory |
Packaging Box | Efficiency 93% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 4.87" L x 1.18" W x 4.60" H (123.7mm x 30.0mm x 116.8mm) |
AC Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, cURus, EAC, KC, TUV, UKCA |
Voltage - Output 1 48V | Standard Number 60950-1; 61010-1; 62368-1 |
Current - Output (Max) 2.5A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥735.20000 | ¥735.20 |
| 13 | ¥636.78308 | ¥8,278.18 |
| 26 | ¥612.52346 | ¥15,925.61 |
| 52 | ¥589.18000 | ¥30,637.36 |
| 104 | ¥566.72692 | ¥58,939.60 |


