AFC0612DB-F00 | ||
---|---|---|
DigiKey Part Number | 603-1169-ND | |
Manufacturer | ||
Manufacturer Product Number | AFC0612DB-F00 | |
Description | FAN AXIAL 60X15MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 29.2 CFM (0.818m³/min) 4 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | AFC0612DB-F00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 29.2 CFM (0.818m³/min) | |
Static Pressure | 0.517 in H2O (128.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 47.5dB(A) | |
Power (Watts) | 3.96 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, TUV, UL | |
Weight | 0.098 lb (44.45 g) | |
Current Rating (Amps) | 0.330A | |
Voltage Range | 8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.48000 | ¥151.48 |
10 | ¥144.59200 | ¥1,445.92 |
25 | ¥130.82080 | ¥3,270.52 |
50 | ¥120.49300 | ¥6,024.65 |
210 | ¥108.09938 | ¥22,700.87 |
420 | ¥99.83702 | ¥41,931.55 |
630 | ¥92.95171 | ¥58,559.58 |