ATS-61700K-C2-R0 | ||
---|---|---|
DigiKey Part Number | 684-ATS-61700K-C2-R0-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS-61700K-C2-R0 | |
Description | FANSINK ASSEMBLY W/ MOUNTING HAR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink BGA Top Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Push Pin, Thermal Material | |
Shape | Square, Pin Fins | |
Length | 2.913" (74.00mm) | |
Width | 2.913" (74.00mm) | |
Diameter | - | |
Fin Height | 0.571" (14.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | - | |
Material Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.17000 | ¥215.17 |
10 | ¥196.50700 | ¥1,965.07 |
100 | ¥162.92680 | ¥16,292.68 |