Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 113.1 CFM (3.17m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 113.1 CFM (3.17m³/min) 2 Wire Leads
120 x 120 x 25.4 Series
AFB1224SH
AFB1224SH

AFB1224SH

DigiKey Part Number
603-1077-ND
Manufacturer
Manufacturer Product Number
AFB1224SH
Description
FAN AXIAL 120X25.4MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 113.1 CFM (3.17m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB1224SH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
46.5dB(A)
Mfr
Power (Watts)
6.72 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.437 lb (198.00 g)
Width
25.40mm
Current Rating (Amps)
0.280A
Air Flow
113.1 CFM (3.17m³/min)
Voltage Range
14 ~ 27.6VDC
Static Pressure
0.430 in H2O (107.1 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥181.79000¥181.79
10¥146.50900¥1,465.09
25¥133.46080¥3,336.52
54¥123.17000¥6,651.18
108¥114.50713¥12,366.77
270¥113.06874¥30,528.56
Manufacturers Standard Package