MKC-KPPK | ||
---|---|---|
DigiKey Part Number | MKC-KPPK-ND | |
Manufacturer | ||
Manufacturer Product Number | MKC-KPPK | |
Description | KEYPAD PANEL MOUNTING KIT; VFD-C | |
Customer Reference | ||
Detailed Description | Mounting Bracket Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | AFE2000 Series | |
Usage | - | |
Specifications | Panel Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥306.01000 | ¥306.01 |
12 | ¥301.72750 | ¥3,620.73 |
36 | ¥297.47556 | ¥10,709.12 |
60 | ¥254.97983 | ¥15,298.79 |
108 | ¥246.48065 | ¥26,619.91 |
252 | ¥237.98095 | ¥59,971.20 |