MKM-CBC | ||
---|---|---|
DigiKey Part Number | 2039-MKM-CBC-ND | |
Manufacturer | ||
Manufacturer Product Number | MKM-CBC | |
Description | VFD-MS/MH300, FRAME C1 AND C2 | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Conduit Box | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Conduit Box | |
For Use With/Related Products | MS300 Series | |
Usage | Motor Driver | |
Specifications | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥243.36000 | ¥243.36 |
10 | ¥240.01100 | ¥2,400.11 |
25 | ¥236.62800 | ¥5,915.70 |
50 | ¥202.82440 | ¥10,141.22 |
100 | ¥196.06420 | ¥19,606.42 |
250 | ¥189.30300 | ¥47,325.75 |