VFD037CP4EB-21 | ||
---|---|---|
DigiKey Part Number | 2039-VFD037CP4EB-21-ND | |
Manufacturer | ||
Manufacturer Product Number | VFD037CP4EB-21 | |
Description | VFD-CP2000, 5HP 460V, 3PHASE INP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 8.5A | |
Wattage - Load | 3700 W | |
Voltage - Supply | 460VAC | |
Interface | CAN | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,452.60000 | ¥4,452.60 |
6 | ¥4,366.98167 | ¥26,201.89 |
10 | ¥4,281.35300 | ¥42,813.53 |